
AK4493SEQ | |
|---|---|
DigiKey Part Number | 974-AK4493SEQTR-ND - Tape & Reel (TR) 974-AK4493SEQCT-ND - Cut Tape (CT) 974-AK4493SEQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4493SEQ |
Description | IC DAC/AUDIO 32BIT 768K 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio 32 b 768k DSD, PCM 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V, 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.43000 | $16.43 |
| 10 | $12.76900 | $127.69 |
| 25 | $11.85280 | $296.32 |
| 100 | $10.84750 | $1,084.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.36816 | $2,592.04 |
| 500 | $10.07918 | $5,039.59 |
| 750 | $9.93445 | $7,450.84 |
| 1,250 | $9.77418 | $12,217.72 |
| 1,750 | $9.68045 | $16,940.79 |
| Unit Price without GST: | $16.43000 |
|---|---|
| Unit Price with GST: | $18.89450 |











