AK5538VN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5536VN

DigiKey Part Number
974-1123-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5536VN
Description
IC ADC/AUDIO 32BIT 768K 64QFN
Customer Reference
Detailed Description
ADC, Audio 32 b 768k DSD, PCM 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AK5536VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
6
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 1.98V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.