
EW414 | |
---|---|
DigiKey Part Number | 974-EW414TR-ND - Tape & Reel (TR) 974-EW414CT-ND - Cut Tape (CT) 974-EW414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EW414 |
Description | HALL EFFECT ICS / LATCH |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Collector Hall Effect |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 26.4V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 15mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -30°C ~ 115°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case | 3-SMD, Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
5 | $2.23800 | $11.19 |
10 | $2.12900 | $21.29 |
25 | $1.99880 | $49.97 |
50 | $1.91000 | $95.50 |
100 | $1.82880 | $182.88 |
500 | $1.66526 | $832.63 |
1,000 | $1.60446 | $1,604.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.25975 | $6,298.75 |
Unit Price without GST: | $2.54000 |
---|---|
Unit Price with GST: | $2.92100 |