

AT42QT1010-TSHR | |
---|---|
DigiKey Part Number | AT42QT1010-TSHRTR-ND - Tape & Reel (TR) AT42QT1010-TSHRCT-ND - Cut Tape (CT) AT42QT1010-TSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1010-TSHR |
Description | IC TOUCH SENSOR 1KEY SOT23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1010-TSHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | 14 b | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 378.5µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
25 | $1.30680 | $32.67 |
100 | $1.15950 | $115.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.15946 | $5,217.57 |
Unit Price without GST: | $1.42000 |
---|---|
Unit Price with GST: | $1.63300 |