

ATMEGA1284P-AUR | |
|---|---|
DigiKey Part Number | ATMEGA1284P-AURTR-ND - Tape & Reel (TR) ATMEGA1284P-AURCT-ND - Cut Tape (CT) ATMEGA1284P-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA1284P-AUR |
Description | IC MCU 8BIT 128KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 128KB (64K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA1284P-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.16000 | $13.16 |
| 25 | $12.05480 | $301.37 |
| 100 | $10.89520 | $1,089.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.89518 | $21,790.36 |
| Unit Price without GST: | $13.16000 |
|---|---|
| Unit Price with GST: | $15.13400 |












