
AF32GSSGH-AACXP | |
|---|---|
DigiKey Part Number | 1282-AF32GSSGH-AACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF32GSSGH-AACXP |
Description | SSD 32GB EUSB SLC 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB Disk-On-Module, eUSB 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, eUSB | |
Speed - Read | 21MB/s | |
Speed - Write | 18MB/s | |
Voltage - Supply | 5V | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 36.90mm x 26.60mm x 9.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $512.73320 | $25,636.66 |
| Unit Price without GST: | $512.73320 |
|---|---|
| Unit Price with GST: | $589.64318 |

