
0101YA150JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C150JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C150JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C150JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0101YA150JAT2A |
Description | CAP CER 15PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0101YA150JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08100 | $0.81 |
| 50 | $0.05560 | $2.78 |
| 100 | $0.04790 | $4.79 |
| 500 | $0.03464 | $17.32 |
| 1,000 | $0.03062 | $30.62 |
| 2,500 | $0.02638 | $65.95 |
| 5,000 | $0.02384 | $119.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02456 | $491.20 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

