
04025U3R3BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H3R3BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H3R3BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H3R3BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U3R3BAT2A |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U3R3BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13400 | $1.34 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.08150 | $8.15 |
| 500 | $0.05838 | $29.19 |
| 1,000 | $0.05433 | $54.33 |
| 2,500 | $0.04761 | $119.03 |
| 5,000 | $0.04356 | $217.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03735 | $373.50 |
| 20,000 | $0.03509 | $701.80 |
| 30,000 | $0.03493 | $1,047.90 |
| 50,000 | $0.03474 | $1,737.00 |
| 70,000 | $0.03440 | $2,408.00 |
| 100,000 | $0.03353 | $3,353.00 |
| 120,000 | $0.03312 | $3,974.40 |
| 240,000 | $0.03199 | $7,677.60 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |

