
06031U270JAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A270JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A270JTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U270JAT2A |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U270JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.29600 | $2.96 |
50 | $0.21460 | $10.73 |
100 | $0.18960 | $18.96 |
500 | $0.14756 | $73.78 |
1,000 | $0.13461 | $134.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11753 | $470.12 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |