
KGM15ACG1H820JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H820JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H820JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H820JT |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H820JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.08100 | $0.81 |
50 | $0.05560 | $2.78 |
100 | $0.04790 | $4.79 |
500 | $0.03470 | $17.35 |
1,000 | $0.03066 | $30.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01621 | $64.84 |
8,000 | $0.01600 | $128.00 |
12,000 | $0.01589 | $190.68 |
20,000 | $0.01577 | $315.40 |
28,000 | $0.01569 | $439.32 |
40,000 | $0.01562 | $624.80 |
48,000 | $0.01558 | $747.84 |
96,000 | $0.01546 | $1,484.16 |
100,000 | $0.01546 | $1,546.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |