
F930J477MNC | |
|---|---|
DigiKey Part Number | 478-8183-2-ND - Tape & Reel (TR) 478-8183-1-ND - Cut Tape (CT) 478-8183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J477MNC |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J477MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $2.65000 | $26.50 |
| 50 | $2.15040 | $107.52 |
| 100 | $1.99630 | $199.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.77046 | $885.23 |
| 1,000 | $1.68820 | $1,688.20 |
| 1,500 | $1.64699 | $2,470.49 |
| 2,500 | $1.60129 | $4,003.23 |
| 3,500 | $1.57458 | $5,511.03 |
| 5,000 | $1.54888 | $7,744.40 |
| 6,000 | $1.53670 | $9,220.20 |
| 12,000 | $1.49568 | $17,948.16 |
| Unit Price without GST: | $3.90000 |
|---|---|
| Unit Price with GST: | $4.48500 |

