CT2162-100-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2162-100-0

DigiKey Part Number
BKCT2162-100-0-ND
Manufacturer
Manufacturer Product Number
CT2162-100-0
Description
TEST LEAD BANANA TO BANANA 39.4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed
Cable Length
39.4" (1000.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
CAT IV 1000V
Current Rating (Amps)
12A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$25.77000$25.77
Unit Price without GST:$25.77000
Unit Price with GST:$29.63550
Alternate Color
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: $25.77000
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: $25.76600
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: $25.76600
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: $25.76600
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: $25.76600
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 9
Unit Price: $20.24000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: $22.08000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: $29.45000
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: $33.13000