
MIAD9DQ | |
---|---|
DigiKey Part Number | 2170-MIAD9DQ-ND |
Manufacturer | |
Manufacturer Product Number | MIAD9DQ |
Description | SEN PHOTO 380MM NAMUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 14.961" (380mm) Light-On/Dark-On |
Datasheet | Datasheet |
EDA/CAD Models | MIAD9DQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 14.961" (380mm) | |
Voltage - Supply | 5V ~ 15V | |
Response Time | 5ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.20000 | $355.20 |
Unit Price without GST: | $355.20000 |
---|---|
Unit Price with GST: | $408.48000 |