
BDE-RFM207 | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM207TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM207 |
Description | RF TXRX MOD BT ZIGBEE THREAD SMD |
Customer Reference | |
Detailed Description | Bluetooth, Zigbee, Thread Bluetooth Mesh, Bluetooth 5.0, Thread, Zigbee 3.0, 6LoWPAN, IEEE 802.15.4 Transceiver Module 2.4GHz Integrated, PCB Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BDE-RFM207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Zigbee, Thread | |
Protocol | ||
Modulation | DSSS, O-QPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, PCB | |
Utilized IC / Part | CC2652R | |
Memory Size | 352kB Flash, 80kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 9.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $43.47500 | $86.95 |
| 10 | $26.08500 | $260.85 |
| 100 | $17.39000 | $1,739.00 |
| Unit Price without GST: | $43.47500 |
|---|---|
| Unit Price with GST: | $49.99625 |

