0651C0500-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0651C6300-11

DigiKey Part Number
5923-0651C6300-11-ND
Manufacturer
Manufacturer Product Number
0651C6300-11
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
75.78
Approval Agency
CE, cURus, UKCA
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
DC Cold Resistance
0.011 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.29000$1.29
5$1.06400$5.32
10$0.98100$9.81
50$0.81380$40.69
100$0.75090$75.09
250$0.67492$168.73
500$0.62250$311.25
1,000$0.57398$573.98
5,000$0.47454$2,372.70
Manufacturers Standard Package
Unit Price without GST:$1.29000
Unit Price with GST:$1.48350