
0679H3500-01 | |
---|---|
DigiKey Part Number | 5923-0679H3500-01TR-ND - Tape & Reel (TR) 5923-0679H3500-01CT-ND - Cut Tape (CT) 5923-0679H3500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H3500-01 |
Description | FUSE BRD MT 3.5A 350VAC 60VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H3500-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 60 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 150A DC | |
Melting I²t | 2.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.022 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
5 | $0.64400 | $3.22 |
10 | $0.59600 | $5.96 |
50 | $0.49400 | $24.70 |
100 | $0.45590 | $45.59 |
250 | $0.40984 | $102.46 |
500 | $0.37806 | $189.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.34866 | $348.66 |
2,000 | $0.32144 | $642.88 |
3,000 | $0.30644 | $919.32 |
5,000 | $0.28847 | $1,442.35 |
7,000 | $0.27716 | $1,940.12 |
10,000 | $0.26562 | $2,656.20 |
25,000 | $0.24684 | $6,171.00 |
Unit Price without GST: | $0.77000 |
---|---|
Unit Price with GST: | $0.88550 |