0679L2500-01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3,731
Unit Price: $3.66000
Datasheet
0679H, 0679L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L2500-01

DigiKey Part Number
5923-0679L2500-01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0679L2500-01
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679L2500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.13
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.35102$351.02
Manufacturers Standard Package
Unit Price without GST:$0.35102
Unit Price with GST:$0.40367

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC