5TT Series (Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TT 400-R

DigiKey Part Number
5923-5TT400-R-ND
Manufacturer
Manufacturer Product Number
5TT 400-R
Description
FUSE GLASS 400MA 250VAC 5X20MM
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5TT 400-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.65
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
1.45 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,899
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.70000$0.70
5$0.58600$2.93
10$0.53900$5.39
50$0.44640$22.32
100$0.41210$41.21
250$0.37052$92.63
500$0.34176$170.88
1,000$0.31521$315.21
5,000$0.26083$1,304.15
Manufacturers Standard Package
Unit Price without GST:$0.70000
Unit Price with GST:$0.80500