RSTA LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSTA 5-AMMO

DigiKey Part Number
5923-RSTA5-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSTA 5-AMMO
Description
FUSE BRD MT 5A 250VAC 63VDC RAD
Customer Reference
Detailed Description
5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RSTA 5-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
111.0
Approval Agency
CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types