
CPA250-4530 | |
---|---|
DigiKey Part Number | 179-2263-ND |
Manufacturer | |
Manufacturer Product Number | CPA250-4530 |
Description | AC/DC CNVT 5V 3.3V 12V -12V 250W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Current - Output 2 | 40 A | |
Current - Output 3 | 5.5 A | |
Current - Output 4 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 82% | |
Operating Temperature | -25°C ~ 50°C | |
Features | DC Input Capable, Hot Swappable, Load Sharing, PFC, Remote Sense | |
Mounting Type | Compact PCI® | |
Size / Dimension | 6.40" L x 5.07" W x 1.60" H (162.5mm x 128.7mm x 40.6mm) | |
Approval Agency | cCSAus, CE, cULus, TUV | |
Minimum Load Required | No |