PRQE50W-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRQE50W-E12-S24-D

DigiKey Part Number
179-PRQE50W-E12-S24-D-ND
Manufacturer
Manufacturer Product Number
PRQE50W-E12-S24-D
Description
DC-DC ISOLATED, 50 W, 9~75 VDC I
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.08A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PRQE50W-E12-S24-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.08A
Power (Watts)
50 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$208.00000$208.00
5$200.24600$1,001.23
15$195.10600$2,926.59
30$191.92733$5,757.82
60$188.79750$11,327.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$208.00000
Unit Price with GST:$239.20000

Other Suppliers on DigiKey

36In Stock
Ships from WEC