PYBJ10-Q24-S12-M is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CUI Inc.
In Stock: 42
Unit Price: $61.43000
Datasheet

Similar


CUI Inc.
In Stock: 0
Unit Price: $103.26000
Datasheet
PYBJ10-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBJ10-Q24-S12-M

DigiKey Part Number
179-PYBJ10-Q24-S12-M-ND
Manufacturer
Manufacturer Product Number
PYBJ10-Q24-S12-M
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBJ10-Q24-S12-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm)
Supplier Device Package
-
Approval Agency
CB Scheme, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
22$30.09455$662.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$30.09455
Unit Price with GST:$34.60873