SMI12-12-KW-CUB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI12-12-KW-P5

DigiKey Part Number
179-SMI12-12-KW-P5-ND
Manufacturer
Manufacturer Product Number
SMI12-12-KW-P5
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI12-12-KW-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)
Approval Agency
CE, cULus, FCC, PSE, RCM
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 240 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
320$12.52219$4,007.10
Unit Price without GST:$12.52219
Unit Price with GST:$14.40052

Other Suppliers on DigiKey

240In Stock
Ships from WEC