
SSQE48T13050-NABNG | |
|---|---|
DigiKey Part Number | SSQE48T13050-NABNG-ND |
Manufacturer | |
Manufacturer Product Number | SSQE48T13050-NABNG |
Description | DC DC CONVERTER 5V 65W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 13A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13A | |
Power (Watts) | 65 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.37000 | $128.37 |
| 5 | $123.59800 | $617.99 |
| 10 | $121.59000 | $1,215.90 |
| 25 | $118.98200 | $2,974.55 |
| 50 | $117.04360 | $5,852.18 |
| 100 | $115.13490 | $11,513.49 |
| Unit Price without GST: | $128.37000 |
|---|---|
| Unit Price with GST: | $147.62550 |



