HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES

UHE1V332MHD

DigiKey Part Number
493-1600-ND
Manufacturer
Manufacturer Product Number
UHE1V332MHD
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.264 A @ 120 Hz
Ripple Current @ High Frequency
4.08 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,488
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$5.23000$5.23
10$2.78600$27.86
50$2.75840$137.92
100$2.53040$253.04
500$2.13854$1,069.27
1,000$2.01524$2,015.24
2,500$1.88374$4,709.35
5,000$1.80369$9,018.45
Manufacturers Standard Package
Unit Price without GST:$5.23000
Unit Price with GST:$6.01450