
SWI60-30-N-P6R | |
|---|---|
DigiKey Part Number | 179-SWI60-30-N-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWI60-30-N-P6R |
Description | AC-DC, 30 VDC, 2 A, SW, WALL-PLU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 2A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.74" L x 1.40" W x 2.14" H (95.0mm x 35.5mm x 54.4mm) | |
Approval Agency | cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | $42.19345 | $21,265.50 |
| Unit Price without GST: | $42.19345 |
|---|---|
| Unit Price with GST: | $48.52247 |

