
VF-S320-24A-CF-1 | |
---|---|
DigiKey Part Number | 179-VF-S320-24A-CF-1-ND |
Manufacturer | |
Manufacturer Product Number | VF-S320-24A-CF-1 |
Description | AC/DC CONVERTER 24V 320W |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 2.00" H (152.4mm x 101.6mm x 50.8mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $332.54475 | $39,905.37 |
Unit Price without GST: | $332.54475 |
---|---|
Unit Price with GST: | $382.42646 |