


VHK200W-Q24-S48-DIN | |
---|---|
DigiKey Part Number | VHK200W-Q24-S48-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VHK200W-Q24-S48-DIN |
Description | DC/DC DIN RAIL SUPPLY 48V 200W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | VHK200W-Q24-S48-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 200W | |
Applications | - | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $544.24094 | $17,415.71 |
Unit Price without GST: | $544.24094 |
---|---|
Unit Price with GST: | $625.87708 |