
83002 0041000 | |
|---|---|
DigiKey Part Number | BEL4908-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83002 0041000 |
Description | HOOK-UP STRND 26AWG YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.63735 | $1,637.35 |
| 2,000 | $1.55560 | $3,111.20 |
| 3,000 | $1.50931 | $4,527.93 |
| 5,000 | $1.45253 | $7,262.65 |
| 7,000 | $1.41607 | $9,912.49 |
| 10,000 | $1.38299 | $13,829.90 |
| Unit Price without GST: | $1.63735 |
|---|---|
| Unit Price with GST: | $1.88295 |




