Cable 6PR IND SHLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8306 060100

DigiKey Part Number
BEL1844-100-ND
Manufacturer
Manufacturer Product Number
8306 060100
Description
MULTI-PAIR 12COND 22AWG 100'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.348" (8.84mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
-
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$1,600.63000$1,600.63
2$1,521.23000$3,042.46
3$1,476.28333$4,428.85
5$1,421.15600$7,105.78
7$1,385.74000$9,700.18
10$1,348.96400$13,489.64
Manufacturers Standard Package
Unit Price without GST:$1,600.63000
Unit Price with GST:$1,840.72450