
8521 002100 | |
---|---|
DigiKey Part Number | BEL1663-100-ND |
Manufacturer | |
Manufacturer Product Number | 8521 002100 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $473.98000 | $473.98 |
2 | $450.81500 | $901.63 |
3 | $437.71000 | $1,313.13 |
5 | $421.64600 | $2,108.23 |
7 | $411.33000 | $2,879.31 |
10 | $400.61800 | $4,006.18 |
25 | $374.11280 | $9,352.82 |
50 | $354.98700 | $17,749.35 |
Unit Price without GST: | $473.98000 |
---|---|
Unit Price with GST: | $545.07700 |