
XDR8419-312N1M | |
|---|---|
DigiKey Part Number | XDR8419-312N1M-ND |
Manufacturer | |
Manufacturer Product Number | XDR8419-312N1M |
Description | RELAY RACK 84"X 19" MTG 3"CHAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 84.000" H (2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 84.000" H (2133.60mm) | |
Door | Doorless | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $842.00000 | $842.00 |
| Unit Price without GST: | $842.00000 |
|---|---|
| Unit Price with GST: | $968.30000 |

