
BWS50-28S1R5T | |
|---|---|
DigiKey Part Number | 2277-BWS50-28S1R5T-ND |
Manufacturer | |
Manufacturer Product Number | BWS50-28S1R5T |
Description | CONTACTLESS POWER SUPPLY TX |
Customer Reference | |
Detailed Description | - Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bellnix Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Transmitter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

