MHV12-1.0K2000N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHV12-1.0K2000N

DigiKey Part Number
2277-MHV12-1.0K2000N-ND
Manufacturer
Manufacturer Product Number
MHV12-1.0K2000N
Description
DC DC CONVERTER -1000V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 2mA 10.8V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MHV12-1.0K2000N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-10°C ~ 60°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$288.54000$288.54
5$277.77200$1,388.86
10$273.25300$2,732.53
25$267.38600$6,684.65
50$263.02600$13,151.30
Manufacturers Standard Package
Unit Price without GST:$288.54000
Unit Price with GST:$331.82100