
ELM 1-220P | |
|---|---|
DigiKey Part Number | 492-ELM1-220P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-220P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.220" (5.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.220" (5.59mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 5 | $0.19200 | $0.96 |
| 10 | $0.17700 | $1.77 |
| 25 | $0.15960 | $3.99 |
| 50 | $0.14840 | $7.42 |
| 100 | $0.13800 | $13.80 |
| 250 | $0.12640 | $31.60 |
| 500 | $0.11866 | $59.33 |
| 1,000 | $0.11177 | $111.77 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |

