
LPR3-1000-1500D-RGB | |
|---|---|
DigiKey Part Number | 492-LPR3-1000-1500D-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-1000-1500D-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.18000 | $10.18 |
| 10 | $7.60100 | $76.01 |
| 100 | $6.08460 | $608.46 |
| Unit Price without GST: | $10.18000 |
|---|---|
| Unit Price with GST: | $11.70700 |

