
LPV3-0750D-RGB | |
|---|---|
DigiKey Part Number | 492-LPV3-0750D-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0750D-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LPV3-0750D-RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $8.26400 | $82.64 |
| 100 | $6.64150 | $664.15 |
| 500 | $5.93252 | $2,966.26 |
| 1,000 | $5.70219 | $5,702.19 |
| 2,000 | $5.50743 | $11,014.86 |
| Unit Price without GST: | $11.02000 |
|---|---|
| Unit Price with GST: | $12.67300 |

