
MLPS-B-5-0511-DD-8-PLP5-750 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-5-0511-DD-8-PLP5-750-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-5-0511-DD-8-PLP5-750 |
Description | LIGHT PIPE RIGID 4.95MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 High x 11 Wide Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 5 High x 11 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $40.15000 | $401.50 |
| Unit Price without GST: | $40.15000 |
|---|---|
| Unit Price with GST: | $46.17250 |

