
SM1204SRC | |
---|---|
DigiKey Part Number | 492-1236-2-ND - Tape & Reel (TR) 492-1236-1-ND - Cut Tape (CT) 492-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204SRC |
Description | LED RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204SRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.58900 | $5.89 |
100 | $0.42110 | $42.11 |
500 | $0.34556 | $172.78 |
1,000 | $0.32069 | $320.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22209 | $666.27 |
6,000 | $0.20926 | $1,255.56 |
9,000 | $0.20268 | $1,824.12 |
15,000 | $0.19524 | $2,928.60 |
21,000 | $0.19082 | $4,007.22 |
30,000 | $0.18650 | $5,595.00 |
75,000 | $0.18089 | $13,566.75 |
Unit Price without GST: | $0.86000 |
---|---|
Unit Price with GST: | $0.98900 |