
GMC10X7R472J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R472J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R472J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R472J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R472J25NT |
Description | CAP0603 X7R 4700PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12000 | $1.20 |
| 50 | $0.08320 | $4.16 |
| 100 | $0.07210 | $7.21 |
| 500 | $0.05340 | $26.70 |
| 1,000 | $0.04767 | $47.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03906 | $156.24 |
| 8,000 | $0.03587 | $286.96 |
| 12,000 | $0.03427 | $411.24 |
| 20,000 | $0.03250 | $650.00 |
| 28,000 | $0.03147 | $881.16 |
| 40,000 | $0.03048 | $1,219.20 |
| 48,000 | $0.03001 | $1,440.48 |
| 96,000 | $0.02842 | $2,728.32 |
| 100,000 | $0.02834 | $2,834.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

