
UHF4-2.000-Y-67 | |
---|---|
DigiKey Part Number | 492-UHF4-2.000-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF4-2.000-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 4MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2" (50.8mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2" (50.8mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.57mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.08000 | $8.08 |
10 | $5.97200 | $59.72 |
100 | $4.73040 | $473.04 |
500 | $4.18710 | $2,093.55 |
1,000 | $4.01038 | $4,010.38 |
2,000 | $3.86089 | $7,721.78 |
Unit Price without GST: | $8.08000 |
---|---|
Unit Price with GST: | $9.29200 |