0603BBD0680S01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603RBD0700S01

DigiKey Part Number
3372-0603RBD0700S01TR-ND - Tape & Reel (TR)
Manufacturer
ORIENTAL TECHNOLOGY
Manufacturer Product Number
0603RBD0700S01
Description
LED RED CLEAR 1608 SMD
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $5,160.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.15790$1,894.80
Unit Price without GST:$0.15790
Unit Price with GST:$0.18159