

UM62009TALLSET | |
---|---|
DigiKey Part Number | 902-1082-ND |
Manufacturer | |
Manufacturer Product Number | UM62009TALLSET |
Description | BOX ABS GRAY 11.45"L X 7.83"W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 11.453" L x 7.831" W (290.90mm x 198.90mm) X 3.630" (92.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.453" L x 7.831" W (290.90mm x 198.90mm) | |
Height | 3.630" (92.20mm) | |
Area (L x W) | 89.7in² (579cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.60000 | $179.60 |
Unit Price without GST: | $179.60000 |
---|---|
Unit Price with GST: | $206.54000 |