
CHA0402-50RGNTD | |
|---|---|
DigiKey Part Number | 716-CHA0402-50RGNTDTR-ND - Tape & Reel (TR) 716-CHA0402-50RGNTDCT-ND - Cut Tape (CT) 716-CHA0402-50RGNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA0402-50RGNTD |
Description | HIGH FREQUENCY/RF RESISTOR - 300 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.37000 | $5.37 |
| 10 | $4.45600 | $44.56 |
| 25 | $4.13880 | $103.47 |
| 50 | $4.08820 | $204.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.58642 | $3,586.42 |
| 2,000 | $3.57000 | $7,140.00 |
| 3,000 | $3.56214 | $10,686.42 |
| 5,000 | $3.55568 | $17,778.40 |
| Unit Price without GST: | $5.37000 |
|---|---|
| Unit Price with GST: | $6.17550 |

