
7914S-1-050E | |
---|---|
DigiKey Part Number | 7914S-1-050ETR-ND - Tape & Reel (TR) 7914S-1-050ECT-ND - Cut Tape (CT) 7914S-1-050EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914S-1-050E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7914S-1-050E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 5.44mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.91000 | $2.91 |
10 | $2.45300 | $24.53 |
25 | $2.27760 | $56.94 |
100 | $2.02940 | $202.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.91595 | $383.19 |
400 | $1.81110 | $724.44 |
600 | $1.75397 | $1,052.38 |
1,000 | $1.68654 | $1,686.54 |
1,400 | $1.64491 | $2,302.87 |
2,000 | $1.60317 | $3,206.34 |
5,000 | $1.50689 | $7,534.45 |
10,000 | $1.44404 | $14,440.40 |
Unit Price without GST: | $2.91000 |
---|---|
Unit Price with GST: | $3.34650 |