3339H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3339H-1-501LF

DigiKey Part Number
3339H-501LF-ND
Manufacturer
Manufacturer Product Number
3339H-1-501LF
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3339H-1-501LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
4.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.300" Dia (7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$9.22000$9.22
10$7.75000$77.50
25$7.23000$180.75
50$6.85660$342.83
100$6.50160$650.16
250$6.05836$1,514.59
500$5.74226$2,871.13
1,000$5.44193$5,441.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.22000
Unit Price with GST:$10.60300