
3362P-1-104RLF | |
---|---|
DigiKey Part Number | 118-3362P-1-104RLFTR-ND - Tape & Reel (TR) 118-3362P-1-104RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362P-1-104RLF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-104RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.91000 | $2.91 |
10 | $2.45700 | $24.57 |
25 | $2.29400 | $57.35 |
50 | $2.17640 | $108.82 |
100 | $2.06470 | $206.47 |
250 | $1.92504 | $481.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.76912 | $1,326.84 |
1,500 | $1.67690 | $2,515.35 |
2,250 | $1.62509 | $3,656.45 |
3,750 | $1.56200 | $5,857.50 |
5,250 | $1.52174 | $7,989.14 |
7,500 | $1.48016 | $11,101.20 |
9,000 | $1.45933 | $13,133.97 |
Unit Price without GST: | $2.91000 |
---|---|
Unit Price with GST: | $3.34650 |