3362U-1-103R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 88
Unit Price: $2.91000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 891
Unit Price: $4.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.85152
Datasheet

Similar


TT Electronics/BI
In Stock: 14,921
Unit Price: $2.96000
Datasheet

Similar


TT Electronics/BI
In Stock: 1
Unit Price: $3.50000
Datasheet

Similar


TT Electronics/BI
In Stock: 19
Unit Price: $3.40000
Datasheet

Similar


TT Electronics/BI
In Stock: 134
Unit Price: $3.50000
Datasheet
3362U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-103R

DigiKey Part Number
3362U-1-103R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3362U-1-103R
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-103R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.61016$1,957.62
Manufacturers Standard Package
Unit Price without GST:$2.61016
Unit Price with GST:$3.00168