
3386T-1-103LF | |
|---|---|
DigiKey Part Number | 118-3386T-1-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386T-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386T-1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 10 | $2.33400 | $23.34 |
| 25 | $2.17840 | $54.46 |
| 50 | $2.06760 | $103.38 |
| 100 | $1.96110 | $196.11 |
| 300 | $1.80317 | $540.95 |
| 500 | $1.73374 | $866.87 |
| 1,000 | $1.64355 | $1,643.55 |
| 5,000 | $1.45099 | $7,254.95 |
| Unit Price without GST: | $2.76000 |
|---|---|
| Unit Price with GST: | $3.17400 |

