4606X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-102-151LF

DigiKey Part Number
4606X-2-151LF-ND
Manufacturer
Manufacturer Product Number
4606X-102-151LF
Description
RES ARRAY 3 RES 150 OHM 6SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-102-151LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
150
Tolerance
±2%
Number of Resistors
3
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
6
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,506
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.38300$3.83
25$0.32400$8.10
50$0.28640$14.32
200$0.22775$45.55
400$0.20480$81.92
600$0.19300$115.80
1,000$0.17964$179.64
5,000$0.14664$733.20
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.70150